
| TPS92692PWPT | |
|---|---|
| DigiKey Part Number | 296-46566-2-ND - Tape & Reel (TR) 296-46566-1-ND - Cut Tape (CT) 296-46566-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS92692PWPT | 
| Description | IC LED DRIVER CTRLR PWM 20HTSSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS92692PWPT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Controller | |
| Topology | Step-Down (Buck), Step-Up (Boost) | |
| Internal Switch(s) | No | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 4.5V | |
| Voltage - Supply (Max) | 65V | |
| Voltage - Output | - | |
| Current - Output / Channel | - | |
| Frequency | 80kHz ~ 800kHz | |
| Dimming | Analog, PWM | |
| Applications | Lighting, Signage | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-HTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,75000 € | 2,75 € | 
| 10 | 2,06600 € | 20,66 € | 
| 25 | 1,89400 € | 47,35 € | 
| 100 | 1,70470 € | 170,47 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 1,61448 € | 403,62 € | 
| 500 | 1,56010 € | 780,05 € | 
| 750 | 1,53287 € | 1.149,65 € | 
| 1.250 | 1,50270 € | 1.878,38 € | 
| 1.750 | 1,48507 € | 2.598,87 € | 
| 2.500 | 1,46810 € | 3.670,25 € | 
| Unit Price without VAT: | 2,75000 € | 
|---|---|
| Unit Price with VAT: | 3,41000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece