Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9022WDSGRQ1

DigiKey Part Number
296-TLV9022WDSGRQ1TR-ND - Tape & Reel (TR)
296-TLV9022WDSGRQ1CT-ND - Cut Tape (CT)
296-TLV9022WDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9022WDSGRQ1
Description
AUTOMOTIVE, 1.65-V TO 5.5-V, PRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14500 €11,45 €
251,04200 €26,05 €
1000,92850 €92,85 €
2500,87432 €218,58 €
5000,84164 €420,82 €
1.0000,81475 €814,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,78154 €2.344,62 €
6.0000,76530 €4.591,80 €
9.0000,75716 €6.814,44 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,93440 €