
LV5144RGYR | |
|---|---|
DigiKey Part Number | 296-LV5144RGYRTR-ND - Tape & Reel (TR) 296-LV5144RGYRCT-ND - Cut Tape (CT) 296-LV5144RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV5144RGYR |
Description | 95-VSYNCHRONOUS DC/DC BUCK CONTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (4.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LV5144RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 95V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60756 € | 151,89 € |
| 500 | 0,58346 € | 291,73 € |
| 1.000 | 0,56362 € | 563,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53912 € | 1.617,36 € |
| 6.000 | 0,52713 € | 3.162,78 € |
| 9.000 | 0,52113 € | 4.690,17 € |
| 15.000 | 0,51447 € | 7.717,05 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |










