



TPS7A0522PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0522PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0522PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0522PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0522PDBVR |
Description | IC REG LINEAR 2.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0522PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15600 € | 15,60 € |
| 250 | 0,14412 € | 36,03 € |
| 500 | 0,13692 € | 68,46 € |
| 1.000 | 0,13102 € | 131,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10312 € | 309,36 € |
| 6.000 | 0,10005 € | 600,30 € |
| 9.000 | 0,09851 € | 886,59 € |
| 15.000 | 0,09681 € | 1.452,15 € |
| 21.000 | 0,09581 € | 2.012,01 € |
| 30.000 | 0,09485 € | 2.845,50 € |
| 75.000 | 0,09279 € | 6.959,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |




