


TPS79901QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-23872-2-ND - Tape & Reel (TR) 296-23872-1-ND - Cut Tape (CT) 296-23872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901QDRVRQ1 |
Description | IC REG LIN POS ADJ 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51320 € | 51,32 € |
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,46058 € | 230,29 € |
| 1.000 | 0,44428 € | 444,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42415 € | 1.272,45 € |
| 6.000 | 0,41430 € | 2.485,80 € |
| 9.000 | 0,40937 € | 3.684,33 € |
| 15.000 | 0,40390 € | 6.058,50 € |
| 21.000 | 0,40071 € | 8.414,91 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |








