


TPS78230DRVT | |
|---|---|
DigiKey Part Number | 296-24636-2-ND - Tape & Reel (TR) 296-24636-1-ND - Cut Tape (CT) 296-24636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78230DRVT |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78230DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,72680 € | 18,17 € |
| 100 | 0,64370 € | 64,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60396 € | 150,99 € |
| 500 | 0,57998 € | 289,99 € |
| 750 | 0,56797 € | 425,98 € |
| 1.250 | 0,55468 € | 693,35 € |
| 1.750 | 0,54691 € | 957,09 € |
| 2.500 | 0,53943 € | 1.348,57 € |
| 6.250 | 0,52333 € | 3.270,81 € |
| 12.500 | 0,51363 € | 6.420,38 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |

