

TPS781330220DDCR | |
|---|---|
DigiKey Part Number | 296-TPS781330220DDCRTR-ND - Tape & Reel (TR) 296-TPS781330220DDCRCT-ND - Cut Tape (CT) 296-TPS781330220DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS781330220DDCR |
Description | IC REG LINEAR 3.3V/2.2V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS781330220DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,35060 € | 87,65 € |
| 500 | 0,33542 € | 167,71 € |
| 1.000 | 0,32291 € | 322,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30746 € | 922,38 € |
| 6.000 | 0,29990 € | 1.799,40 € |
| 9.000 | 0,29612 € | 2.665,08 € |
| 15.000 | 0,29192 € | 4.378,80 € |
| 21.000 | 0,28947 € | 6.078,87 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

