
TPS74630PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74630PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74630PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74630PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74630PQWDRBRQ1 |
Description | IC REG LINEAR 3V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65240 € | 16,31 € |
| 100 | 0,57640 € | 57,64 € |
| 250 | 0,54020 € | 135,05 € |
| 500 | 0,51840 € | 259,20 € |
| 1.000 | 0,50040 € | 500,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47819 € | 1.434,57 € |
| 6.000 | 0,46732 € | 2.803,92 € |
| 9.000 | 0,46188 € | 4.156,92 € |
| 15.000 | 0,45585 € | 6.837,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

