


TPS7333QPW | |
|---|---|
DigiKey Part Number | 296-34647-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7333QPW |
Description | IC REG LIN 3.3V 500MA 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7333QPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 550 µA | |
PSRR | 51dB ~ 49dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,41331 € | 844,66 € |
| Unit Price without VAT: | 2,41331 € |
|---|---|
| Unit Price with VAT: | 2,99250 € |

