


TPS73101MDBVREP | |
|---|---|
DigiKey Part Number | 296-TPS73101MDBVREPTR-ND - Tape & Reel (TR) 296-TPS73101MDBVREPCT-ND - Cut Tape (CT) 296-TPS73101MDBVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73101MDBVREP |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73101MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,88443 € | 5.653,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,41880 € | 60,47 € |
| 100 | 2,18560 € | 218,56 € |
| 250 | 2,07452 € | 518,63 € |
| 500 | 2,00758 € | 1.003,79 € |
| 1.000 | 1,95248 € | 1.952,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11500 € | 21,15 € |
| 25 | 1,93920 € | 48,48 € |
| 100 | 1,74620 € | 174,62 € |
| 250 | 1,65416 € | 413,54 € |
| 500 | 1,59872 € | 799,36 € |
| 1.000 | 1,55306 € | 1.553,06 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,49680 € |




