


TPS72018YZUT | |
|---|---|
DigiKey Part Number | 296-TPS72018YZUTTR-ND - Tape & Reel (TR) 296-TPS72018YZUTCT-ND - Cut Tape (CT) 296-TPS72018YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72018YZUT |
Description | IC REG LINEAR 1.8V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72018YZUT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71640 € | 17,91 € |
| 100 | 0,63370 € | 63,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59436 € | 148,59 € |
| 500 | 0,57060 € | 285,30 € |
| 750 | 0,55872 € | 419,04 € |
| 1.250 | 0,54556 € | 681,95 € |
| 1.750 | 0,53786 € | 941,25 € |
| 2.500 | 0,53046 € | 1.326,15 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |



