
LM2611AMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2611AMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM2611AMFX/NOPBCT-ND - Cut Tape (CT) 296-LM2611AMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2611AMFX/NOPB |
Description | IC REG CUK ADJ 1.2A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2611AMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -32V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,26240 € | 56,56 € |
| 100 | 2,04260 € | 204,26 € |
| 250 | 1,93764 € | 484,41 € |
| 500 | 1,87438 € | 937,19 € |
| 1.000 | 1,82230 € | 1.822,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75800 € | 5.274,00 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 4,05480 € |



