
TPS659122EVM-081 | |
|---|---|
DigiKey Part Number | 296-52553-ND |
Manufacturer | |
Manufacturer Product Number | TPS659122EVM-081 |
Description | EVAL BOARD FOR TPS659122 |
Customer Reference | |
Detailed Description | TPS659122 - 14 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 14 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 1.8V, 5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS659122 | |
Note | - | |
Base Product Number |

