
| TPS65196RHDR | |
|---|---|
| DigiKey Part Number | 296-28356-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS65196RHDR | 
| Description | IC TRANSLATOR 28VQFN | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Circuit Channel 28-VQFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS65196RHDR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Translator Type | Voltage Level | |
| Channel Type | - | |
| Channels per Circuit | - | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | - | |
| Data Rate | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-VFQFN Exposed Pad | |
| Supplier Device Package | 28-VQFN (5x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece