
CD74AC174BQBR | |
|---|---|
DigiKey Part Number | 296-CD74AC174BQBRTR-ND - Tape & Reel (TR) 296-CD74AC174BQBRCT-ND - Cut Tape (CT) 296-CD74AC174BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC174BQBR |
Description | IC FF D-TYPE SGL 6-BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Package / Case | 16-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41600 € | 10,40 € |
| 100 | 0,36440 € | 36,44 € |
| 250 | 0,33988 € | 84,97 € |
| 500 | 0,32508 € | 162,54 € |
| 1.000 | 0,32136 € | 321,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29784 € | 893,52 € |
| 6.000 | 0,29047 € | 1.742,82 € |
| 9.000 | 0,28678 € | 2.581,02 € |
| 15.000 | 0,28270 € | 4.240,50 € |
| 21.000 | 0,28031 € | 5.886,51 € |
| 30.000 | 0,27801 € | 8.340,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

