
LMK3H0102V33RERR | |
|---|---|
DigiKey Part Number | 296-LMK3H0102V33RERRTR-ND - Tape & Reel (TR) 296-LMK3H0102V33RERRCT-ND - Cut Tape (CT) 296-LMK3H0102V33RERRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK3H0102V33RERR |
Description | BULK ACOUSTIC WAVE (BAW)-BASED P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 200MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMK3H0102V33RERR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,26960 € | 106,74 € |
| 100 | 3,89270 € | 389,27 € |
| 250 | 3,71296 € | 928,24 € |
| 500 | 3,60464 € | 1.802,32 € |
| 1.000 | 3,51546 € | 3.515,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,40532 € | 10.215,96 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,41520 € |

