
TPS628132MQWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628132MQWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS628132MQWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS628132MQWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628132MQWRWYRQ1 |
Description | IC REG BUCK 1.8V 3A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,69080 € | 42,27 € |
| 100 | 1,51900 € | 151,90 € |
| 250 | 1,43704 € | 359,26 € |
| 500 | 1,38764 € | 693,82 € |
| 1.000 | 1,34700 € | 1.347,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29679 € | 3.890,37 € |
| 6.000 | 1,27222 € | 7.633,32 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 3,06280 € |

