16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62150AQRGTRQ1

DigiKey Part Number
296-40837-2-ND - Tape & Reel (TR)
296-40837-1-ND - Cut Tape (CT)
296-40837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62150AQRGTRQ1
Description
IC REG BUCK ADJ 1A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62150AQRGTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,17600 €11,76 €
251,07040 €26,76 €
1000,95430 €95,43 €
2500,89884 €224,71 €
5000,86544 €432,72 €
1.0000,83795 €837,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80399 €2.411,97 €
6.0000,78738 €4.724,28 €
9.0000,77905 €7.011,45 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,97160 €