MFR Recommended

TPS61180RTETG4 | |
|---|---|
DigiKey Part Number | TPS61180RTETG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61180RTETG4 |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61180RTETG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12422 € | 562,11 € |
| 750 | 1,10343 € | 827,57 € |
| 1.250 | 1,08040 € | 1.350,50 € |
| 1.750 | 1,06694 € | 1.867,14 € |
| 2.500 | 1,05399 € | 2.634,97 € |
| 6.250 | 1,02611 € | 6.413,19 € |
| Unit Price without VAT: | 1,12422 € |
|---|---|
| Unit Price with VAT: | 1,39403 € |


