
| TPS61180RTER | |
|---|---|
| DigiKey Part Number | 296-23377-2-ND - Tape & Reel (TR) 296-23377-1-ND - Cut Tape (CT) 296-23377-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS61180RTER | 
| Description | IC LED DRV RGLTR PWM 25MA 16WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS61180RTER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 6 | |
| Voltage - Supply (Min) | 5V | |
| Voltage - Supply (Max) | 24V | |
| Voltage - Output | 38V | |
| Current - Output / Channel | 25mA | |
| Frequency | 1MHz | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-WQFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,72000 € | 1,72 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 1,00126 € | 3.003,78 € | 
| 6.000 | 0,98138 € | 5.888,28 € | 
| Unit Price without VAT: | 1,72000 € | 
|---|---|
| Unit Price with VAT: | 2,13280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece