MFR Recommended

TPS61140DRCTG4 | |
|---|---|
DigiKey Part Number | TPS61140DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61140DRCTG4 |
Description | IC LED DRV RGLTR PWM 35MA 10VSON |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61140DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 27V | |
Current - Output / Channel | 35mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25980 € | 629,90 € |
| 750 | 1,23696 € | 927,72 € |
| 1.250 | 1,21166 € | 1.514,58 € |
| 1.750 | 1,19686 € | 2.094,51 € |
| 2.500 | 1,18264 € | 2.956,60 € |
| 6.250 | 1,15201 € | 7.200,06 € |
| Unit Price without VAT: | 1,25980 € |
|---|---|
| Unit Price with VAT: | 1,56215 € |



