80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5515IPNR

DigiKey Part Number
296-27300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F5515IPNR
Description
IC MCU 16BIT 64KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5515IPNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
63
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 456 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,94152 €2.941,52 €
Manufacturers Standard Package
Unit Price without VAT:2,94152 €
Unit Price with VAT:3,64748 €

Other Suppliers on DigiKey

456In Stock
Ships from Rochester Electronics, LLC