


5962R2320201PXE | |
|---|---|
DigiKey Part Number | 296-5962R2320201PXETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5962R2320201PXE |
Description | RADIATION-HARDNESS-ASSURED (RHA) |
Customer Reference | |
Detailed Description | RF IC Buffer/Multiplier/Divider Radar 300MHz ~ 15GHz 2.4V ~ 2.6V Supply 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Buffer/Multiplier/Divider | |
Frequency | 300MHz ~ 15GHz | |
RF Type | Radar | |
Secondary Attributes | 2.4V ~ 2.6V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |

