
| TPS60300DGSR | |
|---|---|
| DigiKey Part Number | 296-13410-2-ND - Tape & Reel (TR) 296-13410-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TPS60300DGSR | 
| Description | IC REG CHARGE PUMP 2VIN 10VSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS60300DGSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Function | Ratiometric, Step-Up | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 0.9V | |
| Voltage - Input (Max) | 1.8V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 700kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 10-VSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,74000 € | 1,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,11579 € | 2.789,48 € | 
| 5.000 | 1,09305 € | 5.465,25 € | 
| 7.500 | 1,08165 € | 8.112,38 € | 
| Unit Price without VAT: | 1,74000 € | 
|---|---|
| Unit Price with VAT: | 2,15760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece