
LMQ644A0QRXARQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ644A0QRXARQ1TR-ND - Tape & Reel (TR) 296-LMQ644A0QRXARQ1CT-ND - Cut Tape (CT) 296-LMQ644A0QRXARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ644A0QRXARQ1 |
Description | IC REG BUCK ADJ/0.8V DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 2 Output 5A, 5A 24-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ644A0QRXARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-VQFN-FCRLF (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,58400 € | 45,84 € |
| 25 | 4,24240 € | 106,06 € |
| 100 | 3,86730 € | 386,73 € |
| 250 | 3,68836 € | 922,09 € |
| 500 | 3,58054 € | 1.790,27 € |
| 1.000 | 3,49179 € | 3.491,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,38220 € | 10.146,60 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

