


TPS56100PWP | |
|---|---|
DigiKey Part Number | 296-2475-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS56100PWP |
Description | IC REG CTRLR 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, C6x, C54x DSP Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS56100PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, C6x, C54x DSP | |
Voltage - Input | 4.5V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,29940 € | 929,94 € |
| Unit Price without VAT: | 9,29940 € |
|---|---|
| Unit Price with VAT: | 11,53126 € |

