
TPS54418ARTET | |
|---|---|
DigiKey Part Number | 296-44879-2-ND - Tape & Reel (TR) 296-44879-1-ND - Cut Tape (CT) 296-44879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54418ARTET |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54418ARTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,33800 € | 23,38 € |
| 25 | 2,14720 € | 53,68 € |
| 100 | 1,93640 € | 193,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83592 € | 458,98 € |
| 500 | 1,77538 € | 887,69 € |
| 750 | 1,74508 € | 1.308,81 € |
| 1.250 | 1,71149 € | 2.139,36 € |
| 1.750 | 1,69186 € | 2.960,75 € |
| 2.500 | 1,67298 € | 4.182,45 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,85640 € |

