TPS54239EVM-056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54239EVM-056

DigiKey Part Number
296-49311-ND
Manufacturer
Manufacturer Product Number
TPS54239EVM-056
Description
EVAL BOARD FOR TPS54239
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54239 SWIFT™, D-CAP2™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.05V
Current - Output
2A
Voltage - Input
4.5V ~ 23V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
TPS54239
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,41000 €50,41 €
Manufacturers Standard Package
Unit Price without VAT:50,41000 €
Unit Price with VAT:62,50840 €