
TPS51463RGER | |
|---|---|
DigiKey Part Number | 296-40769-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51463RGER |
Description | IC REG BUCK PROG 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.75V, 0.775V, 0.85V, 0.9V 1 Output 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51463RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 700kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,19997 € | 9.599,91 € |
| Unit Price without VAT: | 3,19997 € |
|---|---|
| Unit Price with VAT: | 3,96796 € |

