TPS51363RVER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 258
Unit Price: 4,32000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 10A, 8A 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51363RVER

DigiKey Part Number
296-39403-2-ND - Tape & Reel (TR)
296-39403-1-ND - Cut Tape (CT)
296-39403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51363RVER
Description
IC REG BUCK ADJ 10A/8A 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 10A, 8A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS51363RVER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2V
Current - Output
Frequency - Switching
400kHz, 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-VQFN-CLIP (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,77900 €27,79 €
252,55720 €63,93 €
1002,31270 €231,27 €
2502,19620 €549,05 €
5002,12596 €1.062,98 €
1.0002,06817 €2.068,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,99678 €5.990,34 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,55080 €