D-CAP2™ Controller/Converter, Digital Cameras Voltage Regulator IC 9 Output 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65086470RSKT

DigiKey Part Number
296-45451-2-ND - Tape & Reel (TR)
296-45451-1-ND - Cut Tape (CT)
296-45451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65086470RSKT
Description
IC REG CTLR DGTL CAM 9OUT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-CAP2™ Controller/Converter, Digital Cameras Voltage Regulator IC 9 Output 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65086470RSKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller/Converter, Digital Cameras
Voltage - Input
5.6V ~ 21V
Number of Outputs
9
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 €10,29 €
108,07500 €80,75 €
257,52160 €188,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,62364 €1.655,91 €
5006,44896 €3.224,48 €
7506,36145 €4.771,09 €
1.2506,26451 €7.830,64 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,75960 €