
TPS3839G18DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3839G18DQNTTR-ND - Tape & Reel (TR) 296-TPS3839G18DQNTCT-ND - Cut Tape (CT) 296-TPS3839G18DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G18DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G18DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41892 € | 104,73 € |
| 500 | 0,40124 € | 200,62 € |
| 750 | 0,39241 € | 294,31 € |
| 1.250 | 0,38262 € | 478,28 € |
| 1.750 | 0,37689 € | 659,56 € |
| 2.500 | 0,37138 € | 928,45 € |
| 6.250 | 0,35952 € | 2.247,00 € |
| 12.500 | 0,35238 € | 4.404,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50960 € | 12,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50960 € | 12,74 € |
| 100 | 0,44820 € | 44,82 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

