
TPS37042A3OFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37042A3OFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37042A3OFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37042A3OFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37042A3OFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37042A3OFDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.2V, 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 1,97680 € | 49,42 € |
| 100 | 1,78030 € | 178,03 € |
| 250 | 1,68672 € | 421,68 € |
| 500 | 1,63028 € | 815,14 € |
| 1.000 | 1,58386 € | 1.583,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31979 € | 3.959,37 € |
| 6.000 | 1,29487 € | 7.769,22 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,55880 € |

