Electronic Fuse Regulator 6A 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26632RGER

DigiKey Part Number
296-TPS26632RGERTR-ND - Tape & Reel (TR)
296-TPS26632RGERCT-ND - Cut Tape (CT)
296-TPS26632RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26632RGER
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26632RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,87798 €5.633,94 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,79440 €