
TPS259823ONRGER | |
|---|---|
DigiKey Part Number | 296-53587-2-ND - Tape & Reel (TR) 296-53587-1-ND - Cut Tape (CT) 296-53587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259823ONRGER |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259823ONRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±1.5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08600 € | 52,15 € |
| 100 | 1,88050 € | 188,05 € |
| 250 | 1,78252 € | 445,63 € |
| 500 | 1,72344 € | 861,72 € |
| 1.000 | 1,67483 € | 1.674,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61478 € | 4.844,34 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,74480 € |


