
TPS24711DGSR | |
|---|---|
DigiKey Part Number | 296-28562-2-ND - Tape & Reel (TR) 296-28562-1-ND - Cut Tape (CT) 296-28562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24711DGSR |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24711DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,88680 € | 47,17 € |
| 100 | 1,69810 € | 169,81 € |
| 250 | 1,60828 € | 402,07 € |
| 500 | 1,55406 € | 777,03 € |
| 1.000 | 1,50945 € | 1.509,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46236 € | 3.655,90 € |
| 5.000 | 1,43399 € | 7.169,95 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,39760 € |



