Similar

| TPS2014P | |
|---|---|
| DigiKey Part Number | 296-3389-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPS2014P | 
| Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS2014P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 4.75V ~ 5.25V | |
| Voltage - Supply (Vcc/Vdd) | - | |
| Current - Output (Max) | 600mA | |
| Rds On (Typ) | 95mOhm | |
| Input Type | - | |
| Features | Status Flag | |
| Fault Protection | Current Limiting (Fixed), Over Temperature | |
| Operating Temperature | 0°C ~ 125°C (TJ) | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 8-PDIP | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 4,73580 € | 947,16 € | 
| Unit Price without VAT: | 4,73580 € | 
|---|---|
| Unit Price with VAT: | 5,87239 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece