New Product
Bus Switch 8 x 1:1 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3245DGSR

DigiKey Part Number
296-SN74CB3T3245DGSRTR-ND - Tape & Reel (TR)
296-SN74CB3T3245DGSRCT-ND - Cut Tape (CT)
296-SN74CB3T3245DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3245DGSR
Description
3.3-V, 1:1 (SPST), 8-CHANNEL FET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90400 €9,04 €
250,82040 €20,51 €
1000,72770 €72,77 €
2500,68360 €170,90 €
5000,66890 €334,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,59808 €2.990,40 €
10.0000,58662 €5.866,20 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €