MFR Recommended

TPA3100D2RGZTG4 | |
|---|---|
DigiKey Part Number | TPA3100D2RGZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3100D2RGZTG4 |
Description | IC AMP CLASS D STER 21.8W 48VQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3100D2RGZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 21.8W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,70828 € | 1.177,07 € |
| 500 | 4,57642 € | 2.288,21 € |
| 750 | 4,51036 € | 3.382,77 € |
| 1.250 | 4,43717 € | 5.546,46 € |
| 1.750 | 4,39441 € | 7.690,22 € |
| Unit Price without VAT: | 4,70828 € |
|---|---|
| Unit Price with VAT: | 5,83827 € |


