
| TPA1517DWPEVM | |
|---|---|
| DigiKey Part Number | 296-10825-ND | 
| Manufacturer | |
| Manufacturer Product Number | TPA1517DWPEVM | 
| Description | EVAL BOARD FOR TPA1517 | 
| Customer Reference | |
| Detailed Description | TPA1517 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Amplifier Type | Class AB | |
| Output Type | 2-Channel (Stereo) | |
| Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
| Voltage - Supply | 9.5V ~ 18V | |
| Utilized IC / Part | TPA1517 | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece