
| TMS320F28379DZWTS | |
|---|---|
| DigiKey Part Number | 296-51846-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMS320F28379DZWTS | 
| Description | IC MCU 32BIT 1MB FLASH 337NFBGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMS320F28379DZWTS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | C28x | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 200MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
| Peripherals | DMA, POR, PWM, WDT | |
| Number of I/O | 169 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 102K x 16 | |
| Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
| Data Converters | A/D 24x12b, 12x16b; D/A 3x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 337-NFBGA (16x16) | |
| Package / Case | 337-LFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,25000 € | 25,25 € | 
| 10 | 20,39500 € | 203,95 € | 
| 90 | 17,93600 € | 1.614,24 € | 
| 180 | 17,42633 € | 3.136,74 € | 
| 270 | 17,17122 € | 4.636,23 € | 
| Unit Price without VAT: | 25,25000 € | 
|---|---|
| Unit Price with VAT: | 31,31000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece