
| TMS320F2806NMFAR | |
|---|---|
| DigiKey Part Number | 296-TMS320F2806NMFARTR-ND - Tape & Reel (TR) 296-TMS320F2806NMFARCT-ND - Cut Tape (CT) 296-TMS320F2806NMFARDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMS320F2806NMFAR | 
| Description | IC MCU 32BIT 64KB FLASH 100NFBGA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 100-NFBGA (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMS320F2806NMFAR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | C28x | |
| Core Size | 32-Bit | |
| Speed | 100MHz | |
| Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
| Peripherals | POR, PWM, WDT | |
| Number of I/O | 35 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 10K x 16 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
| Data Converters | A/D 16x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-NFBGA (10x10) | |
| Package / Case | 100-LFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,58000 € | 17,58 € | 
| 10 | 14,04800 € | 140,48 € | 
| 25 | 13,16320 € | 329,08 € | 
| 100 | 12,19130 € | 1.219,13 € | 
| 250 | 11,72804 € | 2.932,01 € | 
| 500 | 11,44888 € | 5.724,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 10,40119 € | 10.401,19 € | 
| Unit Price without VAT: | 17,58000 € | 
|---|---|
| Unit Price with VAT: | 21,79920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece