
| TMS320DM8165SCYG2 | |
|---|---|
| DigiKey Part Number | TMS320DM8165SCYG2-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMS320DM8165SCYG2 | 
| Description | IC DGTL MEDIA PROCESSR 1031FCBGA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | TMS320DM8165SCYG2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Digital Media System-on-Chip (DMSoC) | |
| Interface | EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB | |
| Clock Rate | 1GHz DSP, 1.2GHz ARM® | |
| Non-Volatile Memory | ROM (48kB) | |
| On-Chip RAM | 1.5MB | |
| Voltage - I/O | 1.5V, 1.8V, 3.3V | |
| Voltage - Core | 1.00V | |
| Operating Temperature | 0°C ~ 95°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 1031-BFBGA, FCBGA | |
| Supplier Device Package | 1031-FCBGA (25x25) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 44 | 89,62636 € | 3.943,56 € | 
| Unit Price without VAT: | 89,62636 € | 
|---|---|
| Unit Price with VAT: | 111,13669 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece