
| TMS320C6201GJLA200 | |
|---|---|
| DigiKey Part Number | TMS320C6201GJLA200-ND | 
| Manufacturer | |
| Manufacturer Product Number | TMS320C6201GJLA200 | 
| Description | IC FIXED-POINT DSP 352-FC/CSP | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | TMS320C6201GJLA200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Fixed Point | |
| Interface | Host Interface, McBSP | |
| Clock Rate | 200MHz | |
| Non-Volatile Memory | External | |
| On-Chip RAM | 128kB | |
| Voltage - I/O | 3.30V | |
| Voltage - Core | 1.80V | |
| Operating Temperature | -40°C ~ 105°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | 352-BBGA, FCBGA Exposed Pad | |
| Supplier Device Package | 352-FCBGA (27x27) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece