
SN74AC153WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC153WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC153WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC153WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC153WBQBRQ1 |
Description | AUTOMOTIVE, DUAL 1.5V TO 6V, 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19524 € | 48,81 € |
| 500 | 0,18598 € | 92,99 € |
| 1.000 | 0,17907 € | 179,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16889 € | 506,67 € |
| 6.000 | 0,16427 € | 985,62 € |
| 9.000 | 0,16195 € | 1.457,55 € |
| 15.000 | 0,15939 € | 2.390,85 € |
| 21.000 | 0,15789 € | 3.315,69 € |
| 30.000 | 0,15645 € | 4.693,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

