
TMCS1108A2UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1108A2UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1108A2UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1108A2UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A2UQDRQ1 |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,84400 € | 9,22 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,65880 € | 41,47 € |
| 50 | 1,58980 € | 79,49 € |
| 100 | 1,52640 € | 152,64 € |
| 500 | 1,39910 € | 699,55 € |
| 1.000 | 1,35173 € | 1.351,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10082 € | 2.752,05 € |
| 5.000 | 1,07855 € | 5.392,75 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,56680 € |


