Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T774BQBR

DigiKey Part Number
296-SN74AVC4T774BQBRTR-ND - Tape & Reel (TR)
296-SN74AVC4T774BQBRCT-ND - Cut Tape (CT)
296-SN74AVC4T774BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T774BQBR
Description
IC XLTR VL BIDIR 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95800 €9,58 €
250,86960 €21,74 €
1000,77240 €77,24 €
2500,72600 €181,50 €
5000,71234 €356,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64658 €1.939,74 €
6.0000,63266 €3.795,96 €
9.0000,62569 €5.631,21 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,62440 €