MFR Recommended
Similar



TLVH432BQDBZTG4 | |
|---|---|
DigiKey Part Number | TLVH432BQDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH432BQDBZTG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432BQDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76250 € | 381,25 € |
| 750 | 0,74744 € | 560,58 € |
| 1.250 | 0,73074 € | 913,42 € |
| 1.750 | 0,72098 € | 1.261,71 € |
| 2.500 | 0,71159 € | 1.778,97 € |
| 6.250 | 0,69138 € | 4.321,12 € |
| 12.500 | 0,67920 € | 8.490,00 € |
| Unit Price without VAT: | 0,76250 € |
|---|---|
| Unit Price with VAT: | 0,94550 € |




