


TLV70030DCKT | |
|---|---|
DigiKey Part Number | 296-25273-2-ND - Tape & Reel (TR) 296-25273-1-ND - Cut Tape (CT) 296-25273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DCKT |
Description | IC REG LINEAR 3V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DCKT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52640 € | 13,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42016 € | 105,04 € |
| 500 | 0,40252 € | 201,26 € |
| 750 | 0,39367 € | 295,25 € |
| 1.250 | 0,38386 € | 479,82 € |
| 1.750 | 0,37813 € | 661,73 € |
| 2.500 | 0,37262 € | 931,55 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |

