
TLV62569PDRLR | |
|---|---|
DigiKey Part Number | 296-50408-2-ND - Tape & Reel (TR) 296-50408-1-ND - Cut Tape (CT) 296-50408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569PDRLR |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569PDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12680 € | 3,17 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,09980 € | 24,95 € |
| 500 | 0,09452 € | 47,26 € |
| 1.000 | 0,09020 € | 90,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08485 € | 254,55 € |
| 6.000 | 0,08224 € | 493,44 € |
| 9.000 | 0,08093 € | 728,37 € |
| 15.000 | 0,07947 € | 1.192,05 € |
| 21.000 | 0,07863 € | 1.651,23 € |
| 30.000 | 0,07781 € | 2.334,30 € |
| 75.000 | 0,07605 € | 5.703,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |











